| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-2006 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.72 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879142006 |
| SKU: | MOL87914-2006 |
87914-2006
| Heilind Number: | MOL87914-2006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-2006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 20 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid Board to Board and Wire to Board Connector System. Designed for efficiency, this vertical connector features 20 contacts in a 2-row configuration, each capable of carrying up to 3A of current at 250V. With a pitch of 2.54mm and through-hole termination, it offers reliable performance on PCBs up to 1.6mm thick. The contact material is a durable copper alloy, plated with nickel and tin for enhanced conductivity. Operating in a wide temperature range and compliant with lead-free processes, this connector ensures longevity and environmental responsibility. Its high-temperature thermoplastic housing, along with breakaway and surface mount compatibility, makes it a versatile choice for various applications. Trust in its quality, backed by UL agency certification.

