87914-2206

Heilind Number:MOL87914-2206
Manufacturer:Molex
Manufacturer Number:87914-2206
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 22 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-2206
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:22
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879142206
SKU:MOL87914-2206

Detailed Description

Enhance your connectivity with our C-Grid 87914 series vertical PCB connector. Designed for seamless integration in various applications, this black connector features 22 contacts in a 2-row configuration, ensuring reliable performance. With a pitch of 2.54mm and through-hole termination, it offers easy installation on your PCB. Crafted from high-temperature thermoplastic and copper alloy, it guarantees durability and efficient power delivery, with a voltage rating of 250V and a current rating of 3A. Its tin-plated contact mating area and nickel-plated termination ensure optimal conductivity. RoHS compliant and lead-free capable, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic projects.