| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-2613 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879142613 |
| SKU: | MOL87914-2613 |
87914-2613
| Heilind Number: | MOL87914-2613 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-2613 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.25µm Gold (Au) Selective Plating, 26 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid 87914 series vertical PCB pin header. Designed for high-performance applications, this black connector boasts 26 gold-plated contacts for reliable signal transmission. With a pitch of 2.54mm, it seamlessly integrates into your PCB assembly process. The through-hole termination method ensures secure mounting, while the high-temperature thermoplastic construction guarantees durability in demanding environments. UL certified and RoHS compliant, this connector upholds industry standards for safety and environmental responsibility. Perfect for board-to-board and wire-to-board connections, it offers versatility in electronic design. Upgrade your systems with the C-Grid 87914 series for seamless and efficient connectivity.

