87914-2806

Heilind Number:MOL87914-2806
Manufacturer:Molex
Manufacturer Number:87914-2806
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 28 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-2806
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:28
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879142806
SKU:MOL87914-2806

Detailed Description

Enhance your electronic connections with the C-Grid 87914 Series, featuring a sleek black design and high-performance capabilities. With a 2.54mm pitch and 28 contacts organized in 2 rows, this through-hole connector offers reliable power delivery at up to 3A and 250V. Crafted from durable materials like copper alloy and high-temperature thermoplastic, it ensures longevity in various environments. The vertical orientation and 2.72mm tail length facilitate easy installation, while compatibility with both board-to-board and wire-to-board setups adds versatility. Certified for quality and safety, this connector meets industry standards for contact plating, solder processes, and RoHS compliance. Its surface-mount capability, breakaway feature, and nickel termination further enhance functionality, making it an essential component in PCB applications. Elevate your connectivity solutions with the C-Grid 87914 Series.