| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-3203 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 32 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 8.13 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879143203 |
| SKU: | MOL87914-3203 |
87914-3203
| Heilind Number: | MOL87914-3203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-3203 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Selective Plating, 32 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid 87914 series black PCB pin header. Designed for precision performance, this vertical through-hole connector features 32 contacts in a 2-row configuration, ensuring seamless integration in your electronic assemblies. With a pitch of 2.54mm and amperage rating of 3A, it guarantees reliable power and signal transmission. Crafted from high temperature thermoplastic and copper alloy, with tin and nickel plating, this connector offers durability and efficient conductivity. Operating at 250V and with a maximum solder process temperature of 260°C, it meets stringent industry standards. RoHS compliant and suitable for wave soldering, it prioritizes environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for various applications. Upgrade your systems with this high-quality PCB pin header, your gateway to seamless connectivity.

