| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-3204 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.72 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 32 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879143204 |
| SKU: | MOL87914-3204 |
87914-3204
| Heilind Number: | MOL87914-3204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-3204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 32 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with the C-Grid 87914 Series Vertical Through Hole Connector. Featuring 32 contacts in a 2-row configuration, this black connector is designed for efficient board-to-board and wire-to-board connections. With a pitch of 2.54mm and a current rating of 3A, it offers reliable performance in various applications. The high-temperature thermoplastic construction ensures durability, while gold plating on the contact mating area provides optimal conductivity. RoHS compliant and suitable for wave soldering, this connector is a dependable solution for your PCB assembly needs. Surface mount compatible and featuring breakaway functionality, it offers ease of installation and maintenance. Elevate your electronic designs with this essential component.

