87914-3206

Heilind Number:MOL87914-3206
Manufacturer:Molex
Manufacturer Number:87914-3206
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 32 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-3206
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:32
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879143206
SKU:MOL87914-3206

Detailed Description

Elevate your PCB connectivity with our C-Grid 87914 Series Vertical Header. Designed for high-performance applications, this black header boasts 32 contacts in a 2-row configuration, each capable of handling up to 3A at 250V. With through-hole termination and copper alloy contacts plated with tin and nickel, it ensures reliable conductivity even in demanding environments. The 2.54mm pitch and 1.6mm PCB thickness compatibility make it versatile for various setups. Operating within a wide temperature range and compliant with industry standards, this header guarantees both durability and safety. Whether in board-to-board or wire-to-board connections, its sleek design, at 6.1mm mated height, offers efficient space utilization. RoHS compliant and surface-mount compatible, it aligns with modern manufacturing practices. Trust in this header for secure and efficient PCB integration, meeting your performance needs with precision.