| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-4216 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 42 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879144216 |
| SKU: | MOL87914-4216 |
87914-4216
| Heilind Number: | MOL87914-4216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-4216 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 42 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Introducing the C-Grid 87914 Series Board to Board and Wire to Board Connector, a versatile and high-performance component for your PCB assembly needs. With a sleek black design and through-hole termination method, this connector offers reliable connectivity in a variety of applications. Featuring 42 contacts in 2 rows, each with a 2.54mm pitch, it ensures efficient data and power transmission. Constructed with high temperature thermoplastic and copper alloy contacts plated with tin and nickel, it guarantees durability and optimal signal integrity. With a 3A current rating and 250V voltage rating, it meets industry standards for performance and safety. Whether you're working on a DIY project or a professional electronic design, this connector is a perfect choice. RoHS compliant and lead-free solder process compatible, it also prioritizes environmental sustainability. Upgrade your PCB connections with the C-Grid 87914 Series Connector.

