87914-4405

Heilind Number:MOL87914-4405
Manufacturer:Molex
Manufacturer Number:87914-4405
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 44 Circuits, 0.76µm Gold (Au) Plating, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-4405
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879144405
SKU:MOL87914-4405

Detailed Description

Elevate your electronic connections with this durable C-Grid connector, featuring 44 contacts arranged in 2 rows for seamless integration on your circuit board. Crafted with high-quality copper alloy contacts and a robust thermoplastic housing, it ensures reliable performance even in high-temperature environments. The vertical orientation and through-hole termination method offer easy installation, while gold plating on the mating area guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for various applications. RoHS compliant and surface-mount compatible, this connector is a versatile choice for board-to-board and wire-to-board connectivity.