87914-4406

Heilind Number:MOL87914-4406
Manufacturer:Molex
Manufacturer Number:87914-4406
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 44 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-4406
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:44
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879144406
SKU:MOL87914-4406

Detailed Description

Elevate your PCB connectivity with this high-performance C-Grid connector. Designed for reliability and durability, this black connector features 44 contacts in a 2-row arrangement, with a pitch of 2.54mm for seamless integration. Its vertical orientation and through-hole termination method ensure secure attachment, while the copper alloy contacts plated with tin and nickel offer optimal conductivity. With a voltage rating of 250V and an amperage of 3A, it's suitable for a wide range of applications. Made of high-temperature thermoplastic, it can withstand harsh operating environments. RoHS compliant and lead-free process capable, this connector meets international standards for environmental responsibility. Surface-mount compatible and breakaway, it offers easy installation and maintenance. Trust in its quality and performance for your PCB assembly needs.