87914-4416

Heilind Number:MOL87914-4416
Manufacturer:Molex
Manufacturer Number:87914-4416
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 44 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-4416
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:44
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:5.84 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879144416
SKU:MOL87914-4416

Detailed Description

Enhance your circuit connectivity with our C-Grid Board to Board and Wire to Board Connector. Featuring a sleek black design, this connector is designed for high-performance applications, with a 3A amperage and 250V voltage rating. With 44 contacts in a vertical orientation, it offers reliable through-hole termination on a 2.54mm pitch. Constructed with high-temperature thermoplastic and copper alloy contacts, it ensures durability in demanding environments. Its nickel and tin plating, along with RoHS compliance, guarantee optimal conductivity and environmental safety. Ideal for PCB assemblies with a 1.6mm thickness, this connector is surface-mount compatible and offers easy breakaway functionality. Elevate your electronic designs with this versatile and efficient connector.