| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-4816 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 48 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879144816 |
| SKU: | MOL87914-4816 |
87914-4816
| Heilind Number: | MOL87914-4816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-4816 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 48 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Board to Board and Wire to Board connector, designed for seamless integration in PCB assemblies. This vertical-mount component boasts 48 contacts in a 2-row configuration, ensuring efficient data and power transmission. Crafted with high-quality materials, including copper alloy contacts and a high-temperature thermoplastic housing, it guarantees durability and reliability in various operating environments. With a pitch of 2.54mm and compliance with industry standards, this connector facilitates easy installation and maintenance. Suitable for through-hole termination and compatible with surface-mount processes, it offers versatility in assembly options. Trust in its UL certification and RoHS compliance for peace of mind in your designs. Elevate your connectivity solutions with this essential component.

