| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-4826 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.96 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 48 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879144826 |
| SKU: | MOL87914-4826 |
87914-4826
| Heilind Number: | MOL87914-4826 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-4826 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.50µm Tin (Sn) Selective Plating, 48 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid 87914 series. This black PCB pin header features 48 contacts in 2 rows, ideal for through-hole termination. With a 2.54mm pitch, it offers reliable performance at 3A and 250V. Crafted from high-temperature thermoplastic with copper alloy contacts, it ensures durability. Operating smoothly at up to 260°C, it's suitable for various applications. RoHS compliant and surface mount compatible, it's a versatile choice for board-to-board or wire-to-board connections. The vertical orientation and 7mm mated height make it efficient for assembly. With nickel and tin plating, it guarantees optimal conductivity. Its breakaway design and tray packaging add convenience to installation. Upgrade your systems with this high-quality PCB connector.

