| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-5404 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 54 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.72 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 54 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0879145404 |
| SKU: | MOL87914-5404 |
87914-5404
| Heilind Number: | MOL87914-5404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-5404 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 54 Circuits, Bag Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid series 87914 in sleek black. Featuring 54 gold-plated contacts, this high-quality connector ensures reliable performance at 3A and 250V. The through-hole termination method and 2.54mm pitch offer easy installation on your board. Made of durable thermoplastic, it guarantees longevity even in high-temperature environments. With a vertical orientation and a 2.72mm tail length, it provides efficient space utilization. RoHS compliant and suitable for lead-free processes, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board applications, this connector is a versatile solution for your connectivity needs.

