87914-5604

Heilind Number:MOL87914-5604
Manufacturer:Molex
Manufacturer Number:87914-5604
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 56 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-5604
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:56
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:56
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879145604
SKU:MOL87914-5604

Detailed Description

Easily connect your PCB components with our C-Grid connector, featuring 56 contacts in a vertical orientation for efficient through-hole termination. Made of durable high temperature thermoplastic with copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of 2.54 mm and a current rating of 3 A, it is suitable for a wide range of applications. Gold plating in the contact mating area ensures excellent conductivity, while tin plating on the termination provides corrosion resistance. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Perfect for board-to-board and wire-to-board connections, this connector is a versatile solution for your connectivity needs.