87914-6026

Heilind Number:MOL87914-6026
Manufacturer:Molex
Manufacturer Number:87914-6026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.50µm Tin (Sn) Selective Plating, 60 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-6026
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.96 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:60
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:7 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879146026
SKU:MOL87914-6026

Detailed Description

Enhance your PCB connections with our C-Grid connector, designed for efficient power transmission in electronic devices. With a high amperage rating of 3 A and a durable copper alloy contact material, this connector ensures reliable performance. Featuring 60 contacts in a 2-row configuration, it offers versatility in your circuit designs. The through-hole termination method and vertical orientation make for easy installation on your PCB. Constructed with high-temperature thermoplastic and rated for up to 250 V, it guarantees safe operation in various environments. With surface-mount compatibility and breakaway feature, it provides flexibility in assembly. This connector is ideal for board-to-board and wire-to-board connections, meeting your connectivity needs with quality and precision.