| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-7226 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.96 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 72 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0879147226 |
| SKU: | MOL87914-7226 |
87914-7226
| Heilind Number: | MOL87914-7226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-7226 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.50µm Tin (Sn) Selective Plating, 72 Circuits, Bag Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our C-Grid 87914 series vertical connector. Featuring 72 contacts in a 2-row configuration, this through-hole connector ensures reliable performance. With a pitch of 2.54mm, it is designed for easy integration into PCBs. The high temperature thermoplastic construction and copper alloy contacts guarantee durability, while the tin plating on the contact mating area ensures efficient conductivity. Operating at up to 250V and 3A, this connector is suitable for various applications. Its stackable and surface-mount compatible design offers versatility in installation. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Upgrade your board-to-board or wire-to-board connections with this essential component.

