| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-7404 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 74 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.72 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 74 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0879147404 |
| SKU: | MOL87914-7404 |
87914-7404
| Heilind Number: | MOL87914-7404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-7404 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 74 Circuits, Bag Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance C-Grid connector. Designed for reliability and durability, it features a 2.54mm pitch and through-hole termination method for secure attachment. With 74 contacts in a two-row configuration, it offers ample connectivity options for your PCB projects. Constructed with a robust copper alloy contact material and high-temperature thermoplastic housing, it ensures stable operation even in demanding environments. Gold plating on the mating area guarantees excellent conductivity, while its vertical orientation and 2.72mm tail length facilitate easy installation. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for board-to-board or wire-to-board applications. Its surface-mount compatibility and breakaway feature further enhance versatility, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this reliable C-Grid connector.

