87914-7806

Heilind Number:MOL87914-7806
Manufacturer:Molex
Manufacturer Number:87914-7806
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 78 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-7806
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:78
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:78
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879147806
SKU:MOL87914-7806

Detailed Description

Easily connect your electronic components with this vertical C-Grid connector. Featuring 78 contacts in 2 rows, it offers reliable through-hole termination with a pitch of 2.54mm. Ideal for board-to-board or wire-to-board applications, this connector is made of high-temperature thermoplastic and copper alloy, ensuring durability. With a voltage rating of 250V and an amperage of 3A, it meets industry standards for performance. Surface mount compatible and ROHS compliant, this connector is a versatile choice for your PCB assembly needs. Its black color and compact design make it suitable for various electronic devices. Trust in its quality construction, with nickel and tin plating for enhanced conductivity. Whether in industrial or consumer electronics, this C-Grid connector guarantees secure and efficient connections, even in high-temperature environments.