| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-0643 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.05 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0879200643 |
| SKU: | MOL87920-0643 |
87920-0643
| Heilind Number: | MOL87920-0643 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-0643 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 87920 series. This black connector features six contacts in a surface-mount design, perfect for PCB applications. Made with copper alloy and high-temperature thermoplastic, it offers reliable performance at 3A and 250V. With a 2.54mm pitch and vertical orientation, it ensures efficient signal transmission. RoHS compliant and lead-free reflow capable, it meets industry standards for sustainability. Ideal for board-to-board or wire-to-board setups, it's a versatile solution for your connectivity needs. The breakaway feature adds convenience during installation, while the compact size fits seamlessly in your design. Upgrade your systems with this durable and efficient PCB connector.

