87920-0853

Heilind Number:MOL87920-0853
Manufacturer:Molex
Manufacturer Number:87920-0853
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 2.50µm Tin (Sn) Plating, with Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-0853
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879200853
SKU:MOL87920-0853

Detailed Description

Enhance your electronic connections with our C-Grid 87920 series black PCB pin header. Featuring a vertical orientation and surface mount termination method, this connector offers reliable performance in high-temperature environments. With 8 contacts in 2 rows, it allows for efficient signal transmission, while its copper alloy construction and tin plating ensure durability and conductivity. Certified for use in various applications, including board-to-board and wire-to-board setups, this component is essential for your connectivity needs. RoHS compliant and designed for ease of assembly with pick and place capability, it streamlines the production process. Trust in the quality and performance of this PCB pin header for your next project.