| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-1034 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.05 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879201034 |
| SKU: | MOL87920-1034 |
87920-1034
| Heilind Number: | MOL87920-1034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-1034 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, with Peg, Tape on Reel Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid series 87920, featuring a sleek black design. This high-performance connector boasts 10 contacts in a 2-row configuration, perfect for surface-mount applications. With a durable construction of copper alloy and high-temperature thermoplastic, it offers reliable operation in various environments. Gold plating in the contact mating area ensures optimal conductivity, while UL agency certification guarantees safety standards. RoHS compliant and lead-free process capable, it meets stringent environmental requirements. Ideal for board-to-board or wire-to-board connections, this connector is a versatile solution for your PCB needs. With pick and place capability and embossed tape packaging, it's ready for efficient assembly. Upgrade your projects with this premium component, offering durability, performance, and compliance in one sleek package.

