87920-1453

Heilind Number:MOL87920-1453
Manufacturer:Molex
Manufacturer Number:87920-1453
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 2.50µm Tin (Sn) Plating, with Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-1453
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879201453
SKU:MOL87920-1453

Detailed Description

Enhance your electronic connections with this sleek black C-Grid connector from our 87920 series. Featuring 14 contacts in a 2-row configuration, this connector offers reliable performance with a 3 A amperage and 250 V voltage rating. Designed for surface mount installation, it boasts high temperature thermoplastic construction and copper alloy contacts with tin plating. With a 2.54 mm pitch and vertical orientation, it is perfect for board to board or wire to board applications. This connector is RoHS compliant and suitable for lead-free soldering, ensuring both environmental responsibility and quality performance. Indispensable for PCB assembly, it comes in a convenient tube packaging with pick and place capability, streamlining your manufacturing process. Upgrade your connectivity solutions with this high-quality C-Grid connector.