87920-1843

Heilind Number:MOL87920-1843
Manufacturer:Molex
Manufacturer Number:87920-1843
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-1843
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:18
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879201843
SKU:MOL87920-1843

Detailed Description

Experience seamless connectivity with our C-Grid connector, designed for optimum performance in electronic systems. Featuring a sleek black finish, this connector is part of the 87920 series, boasting a high amperage of 3A and 18 contacts spread across 2 rows for efficient data transmission. With surface mount termination and durable copper alloy contacts, it ensures reliable conductivity. The 2.54mm pitch and 250V voltage rating make it suitable for various applications. Crafted from high-temperature thermoplastic, it guarantees longevity even in demanding environments. Its vertical orientation and tube packaging offer convenience in assembly. RoHS compliant and lead-free process capable, it meets international standards for sustainability. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your connectivity needs.