| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-2243 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 22 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.05 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879202243 |
| SKU: | MOL87920-2243 |
87920-2243
| Heilind Number: | MOL87920-2243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-2243 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 22 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with the C-Grid 87920 series Vertical PCB Pin Header. Designed for surface mounting, this black connector features 22 contacts in a 2-row configuration, with a pitch of 2.54mm. With a current rating of 3A and a voltage of 250V, it offers reliable performance in various applications. Crafted from high temperature thermoplastic and copper alloy, it ensures durability and conductivity. With nickel and tin plating, it meets stringent quality standards. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Explore seamless connectivity with this essential component.

