87920-2453

Heilind Number:MOL87920-2453
Manufacturer:Molex
Manufacturer Number:87920-2453
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 24 Circuits, 2.50µm Tin (Sn) Plating, with Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-2453
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:24
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879202453
SKU:MOL87920-2453

Detailed Description

Elevate your PCB connections with our 87920 C-Grid Connector in sleek black. Featuring 24 contacts in a 2-row configuration, this connector is perfect for surface mount applications with a pitch of 2.54mm. With a durable construction of high temperature thermoplastic and copper alloy contacts, it ensures reliable performance in demanding environments. Operating at 250V and 3A, it's suitable for a wide range of electronic devices. Designed for vertical orientation, it comes with pick and place capabilities for efficient assembly. With RoHS compliance and lead-free process capability, it meets international standards for environmental responsibility. Trust in its quality and durability for seamless board-to-board and wire-to-board connections in your projects.