87920-3043

Heilind Number:MOL87920-3043
Manufacturer:Molex
Manufacturer Number:87920-3043
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 30 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-3043
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879203043
SKU:MOL87920-3043

Detailed Description

Enhance your electronic connections with this C-Grid Connector, featuring a sleek black design that's as stylish as it is functional. With a 30-contact, 2-row configuration, it offers reliable performance for a variety of applications. Made from high-quality materials, including copper alloy and high-temperature thermoplastic, it ensures durability and longevity. Its surface mount termination method makes installation a breeze, while its vertical orientation allows for efficient PCB mounting. With a pitch of 2.54mm and a voltage rating of 250V, it meets industry standards for performance and safety. Perfect for board-to-board or wire-to-board connections, this connector is a versatile and essential component for your projects.