87920-3653

Heilind Number:MOL87920-3653
Manufacturer:Molex
Manufacturer Number:87920-3653
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 2.50µm Tin (Sn) Plating, with Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-3653
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:36
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:36
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879203653
SKU:MOL87920-3653

Detailed Description

Enhance your electronic connections with our C-Grid 87920 series, featuring a sleek black design. This high-performance connector boasts a 3A amperage, perfect for power and signal transmission. With 36 contacts and a 2-row configuration, it offers reliable connectivity for your PCB projects. The surface mount termination method and copper alloy contacts ensure durability and stability. Operating at up to 250V, it's suitable for a wide range of applications. Crafted from high temperature thermoplastic, it guarantees longevity even in demanding environments. Its vertical orientation and pick-and-place compatibility streamline assembly processes. With UL agency certification and lead-free process capability, it meets industry standards for safety and environmental responsibility. Upgrade your PCB setups with this essential component for seamless performance.