87920-3843

Heilind Number:MOL87920-3843
Manufacturer:Molex
Manufacturer Number:87920-3843
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 38 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-3843
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:38
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879203843
SKU:MOL87920-3843

Detailed Description

Enhance connectivity with our C-Grid 87920 Series Surface Mount Connector. Designed for efficient board-to-board and wire-to-board connections, this vertical orientation connector features 38 contacts in a 2-row configuration with a 2.54mm pitch. With a current rating of 3A and a voltage capacity of 250V, it ensures reliable performance in various applications. Made with durable materials, including high-temperature thermoplastic and copper alloy contacts, it can withstand harsh operating environments. Easy to install and solder, it is suitable for use in PCBs with a thickness of 1.6mm. With its breakaway feature, it offers flexibility in assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile and dependable connector.