87920-4053

Heilind Number:MOL87920-4053
Manufacturer:Molex
Manufacturer Number:87920-4053
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 40 Circuits, 2.50µm Tin (Sn) Plating, with Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-4053
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879204053
SKU:MOL87920-4053

Detailed Description

Elevate your electronic connections with our C-Grid 87920 Series in sleek black. Designed for high-performance applications, this vertical surface mount connector features 40 contacts in a 2-row configuration, ensuring reliable power and signal transmission. Crafted from durable materials and meeting stringent industry standards, it guarantees optimal performance in any environment. With pick and place capabilities, installation is efficient and hassle-free. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution. Rest assured, it complies with lead-free and RoHS regulations, prioritizing both performance and environmental responsibility. Upgrade your PCB setups with this essential component, offering both quality and convenience.