87920-8106

Heilind Number:MOL87920-8106
Manufacturer:Molex
Manufacturer Number:87920-8106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 2.50µm Tin (Sn) Plating, without Cap, with Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-8106
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879208106
SKU:MOL87920-8106

Detailed Description

Easily connect components on your PCB with this black C-Grid connector. Featuring 10 gold-plated contacts in a 2-row configuration, it ensures reliable power and signal transmission. The surface-mount design and vertical orientation make it ideal for compact installations. With a high-temperature thermoplastic construction and nickel-plated termination, it offers durability and optimal performance. This connector is suitable for board-to-board or wire-to-board connections, with a 2.54mm pitch for seamless integration. Its breakaway feature allows for easy installation and removal, while RoHS compliance ensures environmental responsibility. Upgrade your connectivity solutions with this versatile PCB connector.