| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-8114 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0879208114 |
| SKU: | MOL87920-8114 |
87920-8114
| Heilind Number: | MOL87920-8114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-8114 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, with Peg, Tape on Reel Packaging, Lead-Free
More >>Specifications
Detailed Description
Maximize connectivity with our versatile C-Grid 87920 series PCB connector. Designed for high-performance applications, this connector features a surface mount termination method and is capable of handling 3A of current at 250V. With 10 contacts arranged in 2 rows, it offers seamless integration on your PCB. The contact material is a durable copper alloy, ensuring reliable conductivity. Made from high-temperature thermoplastic, it can withstand demanding operating environments. With gold plating in the mating area, signal integrity is preserved. This vertical orientation connector comes in an embossed tape packaging for convenient handling. Suitable for both board-to-board and wire-to-board connections, it is lead-free and RoHS compliant, meeting international standards for environmental responsibility. Trust in the performance and durability of this PCB connector for your connectivity needs.

