| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-8214 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879208214 |
| SKU: | MOL87920-8214 |
87920-8214
| Heilind Number: | MOL87920-8214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-8214 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, with Peg, Tape on Reel Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 87920 series PCB Connector. Designed for high performance, this black connector features 10 contacts in a 2-row configuration, suitable for surface mount termination. With a 3A amperage rating and 250V voltage capacity, it ensures reliable power delivery. Constructed from high-temperature thermoplastic and copper alloy contacts with gold plating, it guarantees durability and efficient conductivity. With a pitch of 2.54mm and operating temperature range, it's versatile for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for board-to-board or wire-to-board connections, it offers easy installation with pick and place capability. Trust in the quality and performance of our PCB Connector for your electronic projects.

