87920-8226

Heilind Number:MOL87920-8226
Manufacturer:Molex
Manufacturer Number:87920-8226
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 22 Circuits, 2.50µm Tin (Sn) Plating, without Cap, with Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-8226
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:22
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879208226
SKU:MOL87920-8226

Detailed Description

Experience seamless connectivity with our C-Grid Vertical Surface Mount Connector. Designed for efficiency, this black connector features 22 contacts in a 2-row configuration, with a 2.54mm pitch for easy installation. Crafted from high temperature thermoplastic and copper alloy, it ensures durability and reliable performance. With a 3A amperage and 250V voltage rating, it's suitable for a variety of applications. Perfect for Board to Board or Wire to Board connections, this connector is UL certified and lead-free, meeting the highest industry standards. Its compact design, with a mated height of 6.1mm, allows for space-saving installation on PCBs. Ideal for use in electronic devices, it guarantees secure and stable connectivity. Upgrade your connectivity solutions with this versatile PCB Pin Header.