87920-9107

Heilind Number:MOL87920-9107
Manufacturer:Molex
Manufacturer Number:87920-9107
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9107
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879209107
SKU:MOL87920-9107

Detailed Description

Enhance connectivity with this high-quality C-Grid connector, designed for optimal performance in board-to-board and wire-to-board applications. Featuring a sleek black finish, it boasts a durable construction with copper alloy contacts and high-temperature thermoplastic housing, ensuring reliable operation even in demanding environments. With a 2.54mm pitch and 10 contacts arranged in 2 rows, it offers versatility for various electronic projects. The surface-mount termination method streamlines installation, while gold plating in the contact mating area ensures excellent conductivity. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Ideal for PCB connectors, it's a must-have component for any electronics enthusiast or professional.