| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-9126 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879209126 |
| SKU: | MOL87920-9126 |
87920-9126
| Heilind Number: | MOL87920-9126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-9126 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 12 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality C-Grid Connector, designed for optimal performance in PCB applications. Featuring 12 contacts in a 2-row configuration, this connector boasts a durable construction with copper alloy contacts and high temperature thermoplastic housing. With a 2.54mm pitch and surface mount termination method, it ensures secure and reliable connectivity. Operating at up to 250V and 3A, it meets stringent safety and performance standards. Its vertical orientation and breakaway design offer versatility in installation. Perfect for Board to Board or Wire to Board connections, this connector is a must-have for your electronic projects.

