87920-9145

Heilind Number:MOL87920-9145
Manufacturer:Molex
Manufacturer Number:87920-9145
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.76µm Gold (Au) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9145
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879209145
SKU:MOL87920-9145

Detailed Description

Elevate your PCB connectivity with our C-Grid 87920 series vertical header. Designed for high performance, this black connector features 14 gold-plated contacts, offering reliable power delivery up to 3 A at 250 V. With a compact 2.54 mm pitch and surface mount termination, it ensures seamless integration into your circuitry. Crafted from high-temperature thermoplastic and meeting stringent material flammability standards, it guarantees durability and safety. Perfect for board-to-board or wire-to-board applications, this connector is a versatile solution for your electronic projects. With features like breakaway design and lead-free soldering capability, it prioritizes ease of use and environmental sustainability. Upgrade your PCB assembly with this RoHS-compliant connector, combining quality and performance in one package.