| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-9166 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879209166 |
| SKU: | MOL87920-9166 |
87920-9166
| Heilind Number: | MOL87920-9166 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-9166 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 87920 Series Surface Mount Connector in sleek black. Designed for optimal performance, this connector features high temperature thermoplastic construction and copper alloy contacts, ensuring durability and reliability. With 16 contacts arranged in 2 rows, it offers seamless connectivity for various applications. Operating at 3A and 250V, it meets stringent quality standards. Its vertical orientation and 2.54mm pitch make it easy to integrate into your PCB designs. With nickel and tin plating, it guarantees efficient signal transmission. Certified for lead-free processes and RoHS compliant, it upholds environmental responsibility. Ideal for board-to-board and wire-to-board connections, this connector is a versatile solution for your projects. Whether in industrial settings or consumer electronics, trust in its performance to streamline your connectivity needs.

