87920-9186

Heilind Number:MOL87920-9186
Manufacturer:Molex
Manufacturer Number:87920-9186
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 18 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9186
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:18
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209186
SKU:MOL87920-9186

Detailed Description

Enhance connectivity with our C-Grid 87920 Series, featuring a durable black connector designed for surface mount applications. With 18 contacts in two rows, each made of high-quality copper alloy, this component ensures reliable performance in various electronic setups. The 2.54mm pitch and 3A amperage rating make it suitable for a wide range of projects, while its vertical orientation and tin plating guarantee efficient signal transmission. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions, with a maximum voltage of 250V. Offering easy installation in a 1.6mm PCB, this connector is a versatile solution for board-to-board and wire-to-board connections. RoHS compliant and lead-free process capable, it meets industry standards for sustainability and quality assurance. Whether for professional or DIY use, this C-Grid connector is a must-have for your electronic assembly needs.