| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87920-9214 |
| Color: | Black |
| Series: | 87920 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.1 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879209214 |
| SKU: | MOL87920-9214 |
87920-9214
| Heilind Number: | MOL87920-9214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87920-9214 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your electronic connections with our C-Grid 87920 series vertical PCB connector. Designed for optimal performance, this black connector features a 2.54mm pitch, accommodating 10 contacts in a 2-row configuration. With a durable construction of high temperature thermoplastic and copper alloy contacts plated in gold, it ensures reliable conductivity in demanding environments. Suitable for surface mount termination, this connector is UL certified for quality assurance. With features like embossed tape packaging for easy handling and compatibility with pick and place machines, it streamlines assembly processes. Its breakaway design and 6.1mm mated height offer versatility in various applications. Meeting lead-free and RoHS compliance standards, it's a sustainable choice for your connectivity needs. Whether for board-to-board or wire-to-board connections, this connector guarantees efficient and secure performance.

