87920-9226

Heilind Number:MOL87920-9226
Manufacturer:Molex
Manufacturer Number:87920-9226
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 22 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9226
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:22
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209226
SKU:MOL87920-9226

Detailed Description

Enhance your PCB connections with our C-Grid Connector, featuring a sleek black design and a high-amperage capacity of 3A. With 22 contacts in a 2-row configuration, this Surface Mount connector ensures reliable performance. Crafted from durable materials, it offers a voltage rating of 250V, making it suitable for various applications. The vertical orientation and breakaway feature add to its versatility, while the lead-free process capability and RoHS compliance ensure environmentally friendly manufacturing. Perfect for Board to Board or Wire to Board connections, this connector guarantees efficient and secure linking in your electronic projects. Trust in its quality construction and compatibility for seamless integration.