87920-9264

Heilind Number:MOL87920-9264
Manufacturer:Molex
Manufacturer Number:87920-9264
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 26 Circuits, 0.38µm Gold (Au) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9264
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209264
SKU:MOL87920-9264

Detailed Description

Enhance your PCB connectivity with our 87920-9264 black C-Grid connector. Designed for high-temperature environments, this reliable connector features 26 contacts in a 2-row configuration, ideal for surface mount applications. With a pitch of 2.54mm and a contact material of copper alloy, it ensures efficient power transmission at 3A and 250V. The vertical orientation and breakaway feature offer flexibility in installation, while the gold-plated mating area guarantees optimal conductivity. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your electronic projects.