87920-9406

Heilind Number:MOL87920-9406
Manufacturer:Molex
Manufacturer Number:87920-9406
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 40 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9406
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209406
SKU:MOL87920-9406

Detailed Description

Easily connect and power up your electronic devices with our C-Grid 87920 series black connector. Featuring a surface mount termination method and 40 contacts in a 2-row configuration, this connector ensures reliable performance in high temperature environments. Its durable construction, with copper alloy contacts and high temperature thermoplastic housing, guarantees longevity. With a pitch of 2.54mm and a maximum voltage of 250V, it's suitable for various applications. This vertical orientation connector is lead-free and RoHS compliant, meeting international standards for environmental safety. Perfect for board to board or wire to board connections, it offers a secure and efficient solution for your connectivity needs. Its breakaway design and compact mated height of 6.1mm make it convenient for installation and maintenance. Trust in the quality and performance of this connector for seamless electronic connections.