87920-9409

Heilind Number:MOL87920-9409
Manufacturer:Molex
Manufacturer Number:87920-9409
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 40 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9409
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879209409
SKU:MOL87920-9409

Detailed Description

Enhance connectivity with our C-Grid 87920 Series Vertical PCB Pin Header in sleek black. Designed for surface mount installation, this high-quality connector features 40 contacts in a 2-row configuration, with a pitch of 2.54mm for seamless integration. Constructed with durable copper alloy contacts and high-temperature thermoplastic, it ensures reliable performance in various applications. With a 3A amperage and 250V voltage rating, it meets stringent quality standards. Ideal for board-to-board and wire-to-board connections, it offers easy assembly with pick and place capability. RoHS compliant and featuring nickel and tin plating, it guarantees both performance and environmental responsibility. Breakaway design and compact mated height of 6.1mm make it versatile for diverse projects. Elevate your connection solutions with this essential PCB pin header.