| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87933-0623 |
| Color: | Black |
| Series: | 87933 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879330623 |
| SKU: | MOL87933-0623 |
87933-0623
| Heilind Number: | MOL87933-0623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87933-0623 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our SLIMGRID HDR SMT /OPEG GFLF 6 CKTS. Designed for efficiency and reliability, this sleek black connector features 6 contacts and 2 rows for seamless data transmission. With a surface mount termination method and vertical orientation, it ensures easy installation onto your PCB. Crafted with high-quality materials like copper alloy and liquid crystal polymer, it offers durability and performance. Gold plating on the contact mating area guarantees optimal conductivity, while tin plating on the termination ensures secure soldering. With RoHS compliance and lead-free process capability, it meets environmental standards without compromising on quality. Perfect for board-to-board applications, this connector is a must-have for your electronic projects.

