87933-0816

Heilind Number:MOL87933-0816
Manufacturer:Molex
Manufacturer Number:87933-0816
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDR SMT /OPEG 2.5SNLF 8CKTS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87933-0816
Color:Black
Series:87933 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:8
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879330816
SKU:MOL87933-0816

Detailed Description

Introducing the 87933-0816, a cutting-edge HDR SMT connector designed for high-performance applications. Featuring a sleek Black design and part of the Slim-Grid 87933 series, this connector ensures reliable connectivity. With a current rating of 1.4 A and 8 contacts in 2 rows, it offers ample power and signal transmission capabilities. The Surface Mount termination method, along with Copper Alloy contact material, guarantees secure and efficient connections. Operating at 125 V AC and constructed with Liquid Crystal Polymer, this connector is both durable and versatile. Its vertical orientation and compatibility with Pick and Place assembly streamline installation processes. Tin plating on the contact mating area ensures optimal conductivity, while RoHS compliance underscores its environmental responsibility. Perfect for Board to Board applications, the 87933-0816 sets a new standard in PCB connectivity.