| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87975-1001 |
| Color: | Black |
| Series: | 87975 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Surface Mount |
| Contact Material: | High Temperature Thermoplastic, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879751001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87975-1001 |
87975-1001
| Heilind Number: | MOL87975-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87975-1001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Right Angle, Surface Mount, Fork Lock, Z Height of 2.85mm,with Beveled Metal Pins, 29 Circuits, Lead-Free
More >>Specifications
Detailed Description
Effortlessly enable high-speed data transfer with this black SAS 6G connector, perfect for your connectivity needs. Featuring a female gender with 29 contacts in a 2-row configuration, this panel mount connector ensures reliable performance. Crafted with durable materials like phosphor bronze and high-temperature thermoplastic, it guarantees longevity even in demanding environments. With gold contact plating and a pitch of 1.27mm, it offers optimal conductivity. Operating temperature ranging from 0 to 55°C, it is suitable for various applications. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board connections in high-speed data transfer scenarios, it is a versatile solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/31/2014 | GCM 10639278 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the terminal stamping sub-con will be implemented. This letter takes the place of notice to customer the reason of change is due to terminal stamping sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN issued based on the terminal part number 87945. Please refer to the attached list or IAR for the finished goods part number. | Download | |||

