87979-0806

Heilind Number:MOL87979-0806
Manufacturer:Molex
Manufacturer Number:87979-0806
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Breakaway Header, Horizontal Surface Mount, 8 Circuits, 2.54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87979-0806
Color:Black
Series:87979 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Parallel
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879790806
SKU:MOL87979-0806

Detailed Description

Introducing the Milli-Grid Breakaway Header, a versatile component for horizontal surface mounting in electronic assemblies. With 8 circuits and a 2.54mm pitch, this black header is part of the Milli-Grid series, known for its reliable performance. Designed for surface mount termination, it features copper alloy contacts with tin plating for efficient connectivity. Operating at up to 125V and 2A, it is suitable for various applications. The header, made of durable nylon, is RoHS compliant and can withstand temperatures ranging from -55 to 105°C. It comes in embossed tape packaging for convenience and is UL agency certified for quality assurance. Perfect for board-to-board and wire-to-board connections, this header is a crucial component in PCB assemblies. Its breakaway design allows for easy separation, while its low profile of 4mm ensures efficient use of space. With features like lead-free soldering capability and nickel-plated termination, it meets high industry standards for performance and reliability. Trust the Milli-Grid Breakaway Header for your connectivity needs in electronic systems.