| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87979-2406 |
| Color: | Black |
| Series: | 87979 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Parallel |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 24 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879792406 |
| SKU: | MOL87979-2406 |
87979-2406
| Heilind Number: | MOL87979-2406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87979-2406 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Breakaway Header, Horizontal Surface Mount, 24 Circuits, 0.25µm Gold (Au) Plating, with Pick-and-Place Polyimide Tape, Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid Breakaway Header, designed for seamless horizontal surface mounting. This high-performance component features 24 circuits with 0.25µm Gold (Au) plating, ensuring optimal signal transmission. Facilitating efficient assembly, it comes equipped with Pick-and-Place Polyimide Tape and is packaged in Tape and Reel format. Lead-free and constructed with durable materials, including Nylon and Copper Alloy, it guarantees reliability in operation. With a pitch of 2mm and voltage rating of 125V, it meets stringent industry standards. Perfect for board-to-board and wire-to-board applications, this connector is a versatile solution for your connectivity needs.

