87979-4206

Heilind Number:MOL87979-4206
Manufacturer:Molex
Manufacturer Number:87979-4206
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Breakaway Header, Horizontal Surface Mount, 42 Circuits, 2.54µm Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, Tape and Reel, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87979-4206
Color:Black
Series:87979 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:42
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Parallel
Keying:No
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:42
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:87979-4206 0879794206 87979
SKU:MOL87979-4206